Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1672S-3+

DigiKey Part Number
505-DS1672S-3+-ND
Manufacturer
Manufacturer Product Number
DS1672S-3+
Description
IC RTC BINARY COUNTER I2C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1672S-3+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, 2-Wire Serial
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.7V ~ 3.3V
Packaging
Tube
Voltage - Supply, Battery
1.3V ~ 3.63V
Part Status
Active
Current - Timekeeping (Max)
500µA @ 3.3V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Binary Counter
Mounting Type
Surface Mount
Features
Trickle-Charger
Package / Case
8-SOIC (0.154", 3.90mm Width)
Time Format
Binary
Supplier Device Package
8-SOIC
Date Format
Binary
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Factory Stock: 11 400
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
121,11000 zł21,11 zł
1016,13700 zł161,37 zł
2514,89760 zł372,44 zł
10013,53370 zł1 353,37 zł
30012,77343 zł3 832,03 zł
50012,49224 zł6 246,12 zł
1 00012,16983 zł12 169,83 zł
2 50011,82944 zł29 573,60 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,11000 zł
Unit Price with VAT:25,96530 zł