
DS2782G+T&R | |
|---|---|
DigiKey Part Number | DS2782G+TR-ND - Tape & Reel (TR) DS2782G+CT-ND - Cut Tape (CT) DS2782G+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2782G+T&R |
Description | IC BATT MON LI-ION 1CELL 10TDFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 10-TDFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS2782G+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x4) | |
Base Product Number |

