
DS1258Y-100 | |
|---|---|
DigiKey Part Number | DS1258Y-100-ND |
Manufacturer | |
Manufacturer Product Number | DS1258Y-100 |
Description | IC NVSRAM 2MBIT PARALLEL 40EDIP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 2Mbit Parallel 100 ns 40-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1258Y-100 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 100ns |
Packaging Tube | Access Time 100 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 40-EDIP |
Memory Size | Base Product Number |
Memory Organization 128K x 16 |

