
MAX4243EUB+T | |
|---|---|
DigiKey Part Number | MAX4243EUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4243EUB+T |
Description | IC OPAMP GP 2 CIRC 10UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4243EUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 90 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 14µA (x2 Channels) | |
Current - Output / Channel | 2.5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,20136 zł | 40 503,40 zł |
| Unit Price without VAT: | 16,20136 zł |
|---|---|
| Unit Price with VAT: | 19,92767 zł |

