
MAX1110EAP+T | |
|---|---|
DigiKey Part Number | 175-MAX1110EAP+TTR-ND - Tape & Reel (TR) 175-MAX1110EAP+TCT-ND - Cut Tape (CT) 175-MAX1110EAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1110EAP+T |
Description | IC ADC 8BIT 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1110EAP+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 50k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,82000 zł | 38,82 zł |
| 10 | 30,32100 zł | 303,21 zł |
| 25 | 28,20200 zł | 705,05 zł |
| 100 | 25,87280 zł | 2 587,28 zł |
| 250 | 25,54668 zł | 6 386,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,08825 zł | 46 176,50 zł |
| Unit Price without VAT: | 38,82000 zł |
|---|---|
| Unit Price with VAT: | 47,74860 zł |


