
DG1209EUE+ | |
|---|---|
DigiKey Part Number | 505-DG1209EUE+-ND |
Manufacturer | |
Manufacturer Product Number | DG1209EUE+ |
Description | IC MUX DUAL 4:1 160OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 160Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG1209EUE+ Models |
Category | -3db Bandwidth 250MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 0.5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 15pF, 10pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 30µA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -80dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
On-State Resistance (Max) 160Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 30Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 10V ~ 20V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
Switch Time (Ton, Toff) (Max) 400ns, 400ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,18000 zł | 26,18 zł |
| 10 | 20,18000 zł | 201,80 zł |
| 96 | 17,07802 zł | 1 639,49 zł |
| 192 | 16,45917 zł | 3 160,16 zł |
| 288 | 16,14913 zł | 4 650,95 zł |
| 576 | 15,69441 zł | 9 039,98 zł |
| 1 056 | 15,36335 zł | 16 223,70 zł |
| Unit Price without VAT: | 26,18000 zł |
|---|---|
| Unit Price with VAT: | 32,20140 zł |

