
AS3421-EQFP-500 | |
|---|---|
DigiKey Part Number | AS3421-EQFP-500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3421-EQFP-500 |
Description | IC AMP CLASS AB STEREO 24QFN |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 1V ~ 1.8V |
Manufacturer ams-OSRAM USA INC. | Features Depop, Differential Inputs, I2C, Input Multiplexer, Microphone, Mute, Short-Circuit Protection, Volume Control |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 24-QFN (4x4) |
Output Type Headphones, 2-Channel (Stereo) | Package / Case 24-VFQFN Exposed Pad |

