LED Driver 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS1115-BSST

DigiKey Part Number
AS1115-BSSTTR-ND - Tape & Reel (TR)
AS1115-BSSTCT-ND - Cut Tape (CT)
AS1115-BSSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS1115-BSST
Description
IC DRVR 64 LED 7SEG 8 DGT 24QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
AS1115-BSST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
LED
Configuration
8 x (7 Segment), 64 LED
Interface
I2C
Digits or Characters
8 Digits
Current - Supply
335 mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 842
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,68000 zł10,68 zł
107,98200 zł79,82 zł
257,30880 zł182,72 zł
1006,56680 zł656,68 zł
2506,21352 zł1 553,38 zł
5006,00054 zł3 000,27 zł
1 0005,82516 zł5 825,16 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,95482 zł14 887,05 zł
Manufacturers Standard Package
Unit Price without VAT:10,68000 zł
Unit Price with VAT:13,13640 zł