
SFH 4232A | |
|---|---|
DigiKey Part Number | 475-SFH4232ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4232A |
Description | EMITTER IR 860NM 1A SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.65V 1A 205mW/sr @ 1A 120° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4232A Models |
Category | Wavelength 860nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 1.65V |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 100°C (TA) |
Current - DC Forward (If) (Max) 1A | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 205mW/sr @ 1A | Package / Case 2-SMD, Gull Wing |

