
LZ1-00CW02-0000 | |
|---|---|
DigiKey Part Number | 475-LZ1-00CW02-0000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LZ1-00CW02-0000 |
Description | LED LZ1 COOL WHT 5000K-6500K SMD |
Customer Reference | |
Detailed Description | LED Lighting LZ1 White, Cool 5000K ~ 6500K 3.7V 1A 85° 4-SMD, No Lead Exposed Pad |
Category | Lumens/Watt @ Current - Test 55 lm/W |
Mfr | CRI (Color Rendering Index) 75 (Typ) |
Series | Current - Max 1.2A |
Packaging Tape & Reel (TR) | Viewing Angle 85° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 4-SMD, No Lead Exposed Pad |
CCT (K) 5000K ~ 6500K | Supplier Device Package 4040 |
Flux @ 25°C, Current - Test 205lm (182lm ~ 228lm) | Size / Dimension 0.173" L x 0.173" W (4.40mm x 4.40mm) |
Current - Test 1A | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Forward (Vf) (Typ) 3.7V |

