
LY Y876-S2T1-56-0-20-R18-Z-TW | |
|---|---|
DigiKey Part Number | 475-LYY876-S2T1-56-0-20-R18-Z-TWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY Y876-S2T1-56-0-20-R18-Z-TW |
Description | LED YELLOW CLEAR 2SMD |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case 2-SMD, Flat Leads |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.20mm L x 1.10mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.30mm |
Lens Size 1.70mm x 0.70mm |

