Parametric Equivalent
Parametric Equivalent

LY T686-S1T1-26-Z | |
|---|---|
DigiKey Part Number | 475-LYT686-S1T1-26-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY T686-S1T1-26-Z |
Description | LED YELLOW CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY T676-S1T1-26-Z | ams-OSRAM USA INC. | 6 817 | 475-LYT676-S1T1-26-ZCT-ND | 0,93000 zł | Parametric Equivalent |
| 150141YS73100 | Würth Elektronik | 3 459 | 732-5004-1-ND | 0,68000 zł | Parametric Equivalent |



