
LY ETSF-AABA-35-1-50-R18-Z | |
|---|---|
DigiKey Part Number | 475-LYETSF-AABA-35-1-50-R18-ZTR-ND - Tape & Reel (TR) 475-LYETSF-AABA-35-1-50-R18-ZCT-ND - Cut Tape (CT) 475-LYETSF-AABA-35-1-50-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY ETSF-AABA-35-1-50-R18-Z |
Description | LED YELLOW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.15V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 597nm |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 1,00200 zł | 10,02 zł |
| 100 | 0,71210 zł | 71,21 zł |
| 500 | 0,58092 zł | 290,46 zł |
| 1 000 | 0,53772 zł | 537,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,50096 zł | 1 001,92 zł |
| 4 000 | 0,46969 zł | 1 878,76 zł |
| 6 000 | 0,45364 zł | 2 721,84 zł |
| 10 000 | 0,43550 zł | 4 355,00 zł |
| 14 000 | 0,42470 zł | 5 945,80 zł |
| 20 000 | 0,41416 zł | 8 283,20 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

