
LY E67F-ABBB-46-1-Z | |
|---|---|
DigiKey Part Number | 475-LYE67F-ABBB-46-1-ZTR-ND - Tape & Reel (TR) 475-LYE67F-ABBB-46-1-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LY E67F-ABBB-46-1-Z |
Description | LED YELLOW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Yellow 593nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.15V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 593nm |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,84400 zł | 8,44 zł |
| 100 | 0,59680 zł | 59,68 zł |
| 500 | 0,48440 zł | 242,20 zł |
| 1 000 | 0,44727 zł | 447,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,41560 zł | 831,20 zł |
| 4 000 | 0,38869 zł | 1 554,76 zł |
| 6 000 | 0,37486 zł | 2 249,16 zł |
| 10 000 | 0,35923 zł | 3 592,30 zł |
| 14 000 | 0,34992 zł | 4 898,88 zł |
| 20 000 | 0,34084 zł | 6 816,80 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

