MFR Recommended
Similar

LW T673-Q1R1-JKKL-0-10-R33-Z-VL | |
|---|---|
DigiKey Part Number | 475-LWT673-Q1R1-JKKL-0-10-R33-Z-VLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW T673-Q1R1-JKKL-0-10-R33-Z-VL |
Description | LED TOPLED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 10mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-PLCC |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW DELPS2.RA-QISI-FK0PM0-U515-2-S | ams-OSRAM USA INC. | 29 112 | 475-KWDELPS2.RA-QISI-FK0PM0-U515-2-SCT-ND | 0,21000 zł | MFR Recommended |
| KW DELPS2.RA-TIVH-FK0PM0-Z555-10-S | ams-OSRAM USA INC. | 31 874 | 475-KWDELPS2.RA-TIVH-FK0PM0-Z555-10-SCT-ND | 0,21000 zł | Similar |


