LT M673-Q2R2-4-1-10-R18-Z-MM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,27177 zł
Datasheet

Similar


ams-OSRAM USA INC.
In Stock: 56 595
Unit Price: 1,01000 zł
Datasheet
Green 532nm LED Indication - Discrete 3.05V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT M673-Q2R2-4-1-10-R18-Z-MM

DigiKey Part Number
475-LTM673-Q2R2-4-1-10-R18-Z-MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT M673-Q2R2-4-1-10-R18-Z-MM
Description
LED MINI TOPLED SMD
Customer Reference
Detailed Description
Green 532nm LED Indication - Discrete 3.05V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.05V
Mfr
Current - Test
10mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
527nm
Lens Color
Colorless
Package / Case
2-SMD, J-Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.40mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.40mm
Lens Size
1.50mm x 1.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KT DELQS1.12-RGSH-36-N626-2-Sams-OSRAM USA INC.0475-KTDELQS1.12-RGSH-36-N626-2-STR-ND0,27177 złMFR Recommended
KT DELQS1.12-TIVH-36-S446-10-Sams-OSRAM USA INC.56 595475-KTDELQS1.12-TIVH-36-S446-10-SCT-ND1,01000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes