LW T673-Q1R1-JM3-1-10-R18-Z-VIS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 4 112
Unit Price: 0,90000 zł
Datasheet

Similar


ams-OSRAM USA INC.
In Stock: 31 874
Unit Price: 0,90000 zł
Datasheet
White LED Indication - Discrete 3.1V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW T673-Q1R1-JM3-1-10-R18-Z-VIS

DigiKey Part Number
475-LWT673-Q1R1-JM3-1-10-R18-Z-VISTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LW T673-Q1R1-JM3-1-10-R18-Z-VIS
Description
LED TOPLED SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.1V 2-PLCC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.40mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.1V
Series
Current - Test
10mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Package / Case
2-PLCC
Lens Color
Yellow
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KW DELPS2.RA-QISI-FK0PM0-U515-2-Sams-OSRAM USA INC.4 112475-KWDELPS2.RA-QISI-FK0PM0-U515-2-SCT-ND0,90000 złMFR Recommended
KW DELPS2.RA-TIVH-FK0PM0-Z555-10-Sams-OSRAM USA INC.31 874475-KWDELPS2.RA-TIVH-FK0PM0-Z555-10-SCT-ND0,90000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes