LW M67C-Q2R2-LM0-1-5-R18-Z-KS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 29 112
Unit Price: 2,34000 zł
Datasheet

Similar


ams-OSRAM USA INC.
In Stock: 31 874
Unit Price: 2,34000 zł
Datasheet
White LED Indication - Discrete 2.85V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW M67C-Q2R2-LM0-1-5-R18-Z-KS

DigiKey Part Number
475-LWM67C-Q2R2-LM0-1-5-R18-Z-KSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LW M67C-Q2R2-LM0-1-5-R18-Z-KS
Description
LED WHITE DIFFUSED SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 2.85V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.50mm x 1.00mm
Mfr
Voltage - Forward (Vf) (Typ)
2.85V
Series
Current - Test
5mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Package / Case
2-SMD, J-Lead
Lens Color
Yellow
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
2.00mm L x 1.40mm W
Millicandela Rating
Height (Max)
1.40mm
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KW DELPS2.RA-QISI-FK0PM0-U515-2-Sams-OSRAM USA INC.29 112475-KWDELPS2.RA-QISI-FK0PM0-U515-2-SCT-ND2,34000 złMFR Recommended
KW DELPS2.RA-TIVH-FK0PM0-Z555-10-Sams-OSRAM USA INC.31 874475-KWDELPS2.RA-TIVH-FK0PM0-Z555-10-SCT-ND2,34000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes