MFR Recommended
Similar

LW M67C-Q2R2-GHL0-Z286-5-R18-Z-VL | |
|---|---|
DigiKey Part Number | 475-LWM67C-Q2R2-GHL0-Z286-5-R18-Z-VLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW M67C-Q2R2-GHL0-Z286-5-R18-Z-VL |
Description | LED WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.05V 2-SMD, J-Lead |
Category | Lens Size 1.50mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.05V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-SMD, J-Lead |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.40mm |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW DELPS2.RA-QISI-FK0PM0-U515-2-S | ams-OSRAM USA INC. | 29 112 | 475-KWDELPS2.RA-QISI-FK0PM0-U515-2-SCT-ND | 0,90000 zł | MFR Recommended |
| KW DELPS2.RA-TIVH-FK0PM0-Z555-10-S | ams-OSRAM USA INC. | 31 874 | 475-KWDELPS2.RA-TIVH-FK0PM0-Z555-10-SCT-ND | 0,90000 zł | Similar |


