Image for LUW CQAR-MUNP-GX-K-700-R18-PA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LUW CQAR-MUNP-GX-K-700-R18-PA

DigiKey Part Number
475-LUWCQAR-MUNP-GX-K-700-R18-PATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LUW CQAR-MUNP-GX-K-700-R18-PA
Description
LED OSLON WHITE SMD
Customer Reference
Detailed Description
LED Lighting OSLON® Square White 3.05V 700mA 120° 1212 (3030 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
CSMD
Flux @ 25°C, Current - Test
282lm (259lm ~ 304lm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
700mA
Height - Seated (Max)
0.077" (1.95mm)
Voltage - Forward (Vf) (Typ)
3.05V
Thermal Resistance of Package
3.8°C/W
Lumens/Watt @ Current - Test
132 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.