LT T673-Q1R2-35-1-10-R33-Z-B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,27177 zł
Datasheet

Similar


ams-OSRAM USA INC.
In Stock: 56 760
Unit Price: 1,01000 zł
Datasheet
Green 529nm LED Indication - Discrete 3V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT T673-Q1R2-35-1-10-R33-Z-B

DigiKey Part Number
475-LTT673-Q1R2-35-1-10-R33-Z-BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT T673-Q1R2-35-1-10-R33-Z-B
Description
LED GREEN CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Green 529nm LED Indication - Discrete 3V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3V
Mfr
Current - Test
10mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Lens Color
Colorless
Wavelength - Peak
527nm
Lens Transparency
Clear
Package / Case
2-PLCC
Millicandela Rating
Supplier Device Package
Lens Style
Round with Flat Top
Size / Dimension
3.20mm L x 2.80mm W
Lens Size
2.40mm Dia
Height (Max)
2.10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KT DELQS1.12-RGSH-36-N626-2-Sams-OSRAM USA INC.0475-KTDELQS1.12-RGSH-36-N626-2-STR-ND0,27177 złMFR Recommended
KT DELQS1.12-TIVH-36-S446-10-Sams-OSRAM USA INC.56 760475-KTDELQS1.12-TIVH-36-S446-10-SCT-ND1,01000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes