Green, Red 570nm, 628nm LED Indication - Discrete 2.0V Green, 2.0V Red 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSG A671-JL-1-0+KM-1-0-10-R33-Z

DigiKey Part Number
475-LSGA671-JL-1-0+KM-1-0-10-R33-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSG A671-JL-1-0+KM-1-0-10-R33-Z
Description
LED SIDELED 628/570 RED/GN 4PLCC
Customer Reference
Detailed Description
Green, Red 570nm, 628nm LED Indication - Discrete 2.0V Green, 2.0V Red 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Test
10mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Wavelength - Dominant
Part Status
Obsolete
Wavelength - Peak
572nm, 635nm
Color
Package / Case
2-SMD, Boomerang
Millicandela Rating
Supplier Device Package
Lens Style
Round
Size / Dimension
4.00mm L x 3.60mm W
Lens Size
2.40mm Dia
Height (Max)
4.20mm
Voltage - Forward (Vf) (Typ)
2.0V Green, 2.0V Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.