MFR Recommended

LA M67F-V2AB-24-G3R3-20-R18- | |
|---|---|
DigiKey Part Number | 475-LAM67F-V2AB-24-G3R3-20-R18-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA M67F-V2AB-24-G3R3-20-R18- |
Description | LED AMBER CLEAR SMD |
Customer Reference | |
Detailed Description | Amber 618nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 624nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.40mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.40mm |
Lens Size 1.50mm x 1.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KS DELPS1.22-TIVH-68-H3Q4-20-S | ams-OSRAM USA INC. | 0 | 475-KSDELPS1.22-TIVH-68-H3Q4-20-SCT-ND | 0,20000 zł | MFR Recommended |


