MFR Recommended

LS T67B-T1U1-1-0-30-R18-Z | |
|---|---|
DigiKey Part Number | 475-LST67B-T1U1-1-0-30-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS T67B-T1U1-1-0-30-R18-Z |
Description | LED RED CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 30mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KS DELPS1.22-TIVH-68-H3Q4-20-S | ams-OSRAM USA INC. | 0 | 475-KSDELPS1.22-TIVH-68-H3Q4-20-SCT-ND | 0,20000 zł | MFR Recommended |



