Image for LAY T67B-U1V1-1-1+U2V2-3-1-50-R18-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAY T67B-U1V1-1-1+U2V2-3-1-50-R18-Z

DigiKey Part Number
475-LAYT67B-U1V1-1-1+U2V2-3-1-50-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LAY T67B-U1V1-1-1+U2V2-3-1-50-R18-Z
Description
LED AMBER/YLW CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Amber, Yellow 617nm Amber, 585nm Yellow LED Indication - Discrete 2.1V Amber, 2.2V Yellow 4-PLCC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.40mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.1V Amber, 2.2V Yellow
Series
Current - Test
50mA Amber, 50mA Yellow
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
624nm Amber, 594nm Yellow
Lens Color
Colorless
Package / Case
4-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.