
LY L29K-H1K2-26-0-2-R18-Z | |
|---|---|
DigiKey Part Number | 475-LYL29K-H1K2-26-0-2-R18-ZTR-ND - Tape & Reel (TR) 475-LYL29K-H1K2-26-0-2-R18-ZCT-ND - Cut Tape (CT) 475-LYL29K-H1K2-26-0-2-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY L29K-H1K2-26-0-2-R18-Z |
Description | LED YELLOW DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LY L29K-H1K2-26-0-2-R18-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,66400 zł | 6,64 zł |
| 100 | 0,46460 zł | 46,46 zł |
| 500 | 0,37438 zł | 187,19 zł |
| 1 000 | 0,34443 zł | 344,43 zł |
| 2 000 | 0,31892 zł | 637,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,29090 zł | 1 454,50 zł |
| 10 000 | 0,27338 zł | 2 733,80 zł |
| 15 000 | 0,26438 zł | 3 965,70 zł |
| 25 000 | 0,25422 zł | 6 355,50 zł |
| 35 000 | 0,24817 zł | 8 685,95 zł |
| 50 000 | 0,24227 zł | 12 113,50 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |











