
LR T66F-ABBA-1-1-20-L-Z | |
|---|---|
DigiKey Part Number | 475-LRT66F-ABBA-1-1-20-L-ZTR-ND - Tape & Reel (TR) 475-LRT66F-ABBA-1-1-20-L-ZCT-ND - Cut Tape (CT) 475-LRT66F-ABBA-1-1-20-L-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR T66F-ABBA-1-1-20-L-Z |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 1.95V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 55° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 634nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 3.50mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 2.60mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 zł | 1,83 zł |
| 10 | 1,26000 zł | 12,60 zł |
| 100 | 0,90420 zł | 90,42 zł |
| 500 | 0,74330 zł | 371,65 zł |
| 1 000 | 0,69040 zł | 690,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,64538 zł | 1 290,76 zł |
| 4 000 | 0,60713 zł | 2 428,52 zł |
| 6 000 | 0,58752 zł | 3 525,12 zł |
| 10 000 | 0,56534 zł | 5 653,40 zł |
| 14 000 | 0,55215 zł | 7 730,10 zł |
| 20 000 | 0,53928 zł | 10 785,60 zł |
| Unit Price without VAT: | 1,83000 zł |
|---|---|
| Unit Price with VAT: | 2,25090 zł |

