Image for LR E67F.01-S1T2-1-3X5X+7B8C-46-G3R3-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR E67F.01-S1T2-1-3X5X+7B8C-46-G3R3-S

DigiKey Part Number
475-LRE67F.01-S1T2-1-3X5X+7B8C-46-G3R3-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LR E67F.01-S1T2-1-3X5X+7B8C-46-G3R3-S
Description
LR E67F.01-S1T2-1-3X5X+7B8C-46-G
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 1.8V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
4mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
634nm
Lens Color
Colorless
Package / Case
4-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.30mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,23865 zł477,30 zł
4 0000,22997 zł919,88 zł
6 0000,22563 zł1 353,78 zł
10 0000,22083 zł2 208,30 zł
14 0000,21802 zł3 052,28 zł
20 0000,21531 zł4 306,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,23865 zł
Unit Price with VAT:0,29354 zł