MFR Recommended

LO E6SF-BACB-34-1-50-R18-Z-SV | |
|---|---|
DigiKey Part Number | 475-LOE6SF-BACB-34-1-50-R18-Z-SVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LO E6SF-BACB-34-1-50-R18-Z-SV |
Description | LED ORANGE CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.15V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KO DELPS1.22-UGVI-24-H3Q4-20-S | ams-OSRAM USA INC. | 9 810 | 475-KODELPS1.22-UGVI-24-H3Q4-20-SCT-ND | 0,18000 zł | MFR Recommended |


