LH R974-LP-1-0-20-R18 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 227 597
Unit Price: 1,83000 zł
Datasheet
Red 645nm LED Indication - Discrete 1.8V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LH R974-LP-1-0-20-R18

DigiKey Part Number
475-LHR974-LP-1-0-20-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LH R974-LP-1-0-20-R18
Description
LED RED DIFFUSED 0805 SMD
Customer Reference
Detailed Description
Red 645nm LED Indication - Discrete 1.8V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LH R974-LP-1-0-20-R18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
20mA
Series
Viewing Angle
160°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
660nm
Configuration
Standard
Package / Case
0805 (2012 Metric)
Lens Color
White
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
0.90mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.30mm x 1.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSMC-C170Broadcom Limited227 597516-1428-1-ND1,83000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes