MFR Recommended
Similar

LCB T67S-P2Q2-3K5L-Z4A4-10-R33-Z-XX | |
|---|---|
DigiKey Part Number | 475-LCBT67S-P2Q2-3K5L-Z4A4-10-R33-Z-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCB T67S-P2Q2-3K5L-Z4A4-10-R33-Z-XX |
Description | LED BLUE DIFFUSED 2PLCC SMD |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.05V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.05V |
Series | Current - Test 10mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-PLCC |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KB DELPS2.DI-QGRI-2J8L-U515-2-S | ams-OSRAM USA INC. | 0 | 475-KBDELPS2.DI-QGRI-2J8L-U515-2-STR-ND | 0,25855 zł | MFR Recommended |
| KB DELPS2.DI-THVG-2J8L-Z555-10-S | ams-OSRAM USA INC. | 2 749 | 475-KBDELPS2.DI-THVG-2J8L-Z555-10-SCT-ND | 0,97000 zł | Similar |


