LB T673-N1P1-45-1-10-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 18 285
Unit Price: 0,20000 zł
Datasheet

Similar


ams-OSRAM USA INC.
In Stock: 25 626
Unit Price: 0,20000 zł
Datasheet
Blue 473nm LED Indication - Discrete 3.1V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB T673-N1P1-45-1-10-R18-Z

DigiKey Part Number
475-LBT673-N1P1-45-1-10-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB T673-N1P1-45-1-10-R18-Z
Description
LED TOPLED SMD
Customer Reference
Detailed Description
Blue 473nm LED Indication - Discrete 3.1V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.1V
Mfr
Current - Test
10mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
466nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KB DELPS2.12-MHNI-24-U515-2-Sams-OSRAM USA INC.18 285475-KBDELPS2.12-MHNI-24-U515-2-SCT-ND0,20000 złMFR Recommended
KB DELPS2.12-QHRI-24-Z555-10-Sams-OSRAM USA INC.25 626475-KBDELPS2.12-QHRI-24-Z555-10-SCT-ND0,20000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes