
LB CRBP.01-HYKX-7B-Y474-350-R18 | |
|---|---|
DigiKey Part Number | 475-LBCRBP.01-HYKX-7B-Y474-350-R18TR-ND - Tape & Reel (TR) 475-LBCRBP.01-HYKX-7B-Y474-350-R18CT-ND - Cut Tape (CT) 475-LBCRBP.01-HYKX-7B-Y474-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB CRBP.01-HYKX-7B-Y474-350-R18 |
Description | LED OSLON SIGNAL BLUE 475NM 1212 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Signal Blue 475nm 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.2A |
Mfr | Luminous Flux @ Current/Temperature 58lm (33lm ~ 82lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
Wavelength 475nm | Supplier Device Package 1212 |
Current - Test 350mA | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Height - Seated (Max) 0.088" (2.24mm) |
Lumens/Watt @ Current - Test 56 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QLSP04BU | Quelighting Corp | 3 357 | 3970-QLSP04BUCT-ND | 3,41000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 zł | 5,13 zł |
| 10 | 3,64100 zł | 36,41 zł |
| 100 | 2,72970 zł | 272,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,28932 zł | 1 373,59 zł |
| 1 200 | 2,16304 zł | 2 595,65 zł |
| 1 800 | 2,09824 zł | 3 776,83 zł |
| 3 000 | 2,02509 zł | 6 075,27 zł |
| 4 200 | 1,98158 zł | 8 322,64 zł |
| 6 000 | 1,93914 zł | 11 634,84 zł |
| Unit Price without VAT: | 5,13000 zł |
|---|---|
| Unit Price with VAT: | 6,30990 zł |


