
KW DSLP31.CC-JXJZ-4J8K-46A6-140-R18 | |
|---|---|
DigiKey Part Number | 475-KWDSLP31.CC-JXJZ-4J8K-46A6-140-R18TR-ND - Tape & Reel (TR) 475-KWDSLP31.CC-JXJZ-4J8K-46A6-140-R18CT-ND - Cut Tape (CT) 475-KWDSLP31.CC-JXJZ-4J8K-46A6-140-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DSLP31.CC-JXJZ-4J8K-46A6-140-R18 |
Description | LED WHITE/NEUTRAL DIFF 1212 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White, Neutral LED Indication - Discrete 3.2V 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Test 140mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q102 |
Color | Package / Case 1212 (3030 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.00mm L x 3.00mm W |
Lens Style Oval with Flat Top | Height (Max) 0.75mm |
Lens Size 2.60mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW DSLP31.CC-GXHX-4J8K-Z444-60-R18 | ams-OSRAM USA INC. | 7 970 | 475-KWDSLP31.CC-GXHX-4J8K-Z444-60-R18CT-ND | 1,76000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 zł | 1,76 zł |
| 10 | 1,20300 zł | 12,03 zł |
| 100 | 0,86220 zł | 86,22 zł |
| 500 | 0,70796 zł | 353,98 zł |
| 1 000 | 0,65719 zł | 657,19 zł |
| 2 000 | 0,61399 zł | 1 227,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,57165 zł | 2 572,43 zł |
| 9 000 | 0,54139 zł | 4 872,51 zł |
| 13 500 | 0,52587 zł | 7 099,24 zł |
| 22 500 | 0,50836 zł | 11 438,10 zł |
| 31 500 | 0,49794 zł | 15 685,11 zł |
| 45 000 | 0,48778 zł | 21 950,10 zł |
| Unit Price without VAT: | 1,76000 zł |
|---|---|
| Unit Price with VAT: | 2,16480 zł |


