
KW DSLP31.CC-JXJZ-4C8E-46A6-140-R18 | |
|---|---|
DigiKey Part Number | 475-KWDSLP31.CC-JXJZ-4C8E-46A6-140-R18TR-ND - Tape & Reel (TR) 475-KWDSLP31.CC-JXJZ-4C8E-46A6-140-R18CT-ND - Cut Tape (CT) 475-KWDSLP31.CC-JXJZ-4C8E-46A6-140-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DSLP31.CC-JXJZ-4C8E-46A6-140-R18 |
Description | LED COOL WHITE DIFFUSED 1212 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 3.2V 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Test 140mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q102 |
Color | Package / Case 1212 (3030 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.00mm L x 3.00mm W |
Lens Style Oval with Flat Top | Height (Max) 0.75mm |
Lens Size 2.60mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW DSLP31.CC-GXHX-4C8E-Z444-60-R18 | ams-OSRAM USA INC. | 8 975 | 475-KWDSLP31.CC-GXHX-4C8E-Z444-60-R18CT-ND | 1,83000 zł | Parametric Equivalent |
| KW DSLP31.CC-GXHX-4H8I-Z444-60-R18 | ams-OSRAM USA INC. | 9 000 | 475-KWDSLP31.CC-GXHX-4H8I-Z444-60-R18CT-ND | 1,76000 zł | Parametric Equivalent |
| KW DSLP31.CC-JXJZ-4F8G-46A6-140-R18 | ams-OSRAM USA INC. | 545 | 475-KWDSLP31.CC-JXJZ-4F8G-46A6-140-R18CT-ND | 1,83000 zł | Parametric Equivalent |
| KW DSLP31.CC-JXJZ-4H8I-46A6-140-R18 | ams-OSRAM USA INC. | 8 811 | 475-KWDSLP31.CC-JXJZ-4H8I-46A6-140-R18CT-ND | 1,83000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 zł | 1,83 zł |
| 10 | 1,25300 zł | 12,53 zł |
| 100 | 0,89770 zł | 89,77 zł |
| 500 | 0,73820 zł | 369,10 zł |
| 1 000 | 0,68563 zł | 685,63 zł |
| 2 000 | 0,64096 zł | 1 281,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,59715 zł | 2 687,17 zł |
| 9 000 | 0,56585 zł | 5 092,65 zł |
| 13 500 | 0,54980 zł | 7 422,30 zł |
| 22 500 | 0,53168 zł | 11 962,80 zł |
| 31 500 | 0,52090 zł | 16 408,35 zł |
| 45 000 | 0,51039 zł | 22 967,55 zł |
| Unit Price without VAT: | 1,83000 zł |
|---|---|
| Unit Price with VAT: | 2,25090 zł |

