
KW CELNM2.TK-S2S8-4L07M0-2686-S | |
|---|---|
DigiKey Part Number | 475-KWCELNM2.TK-S2S8-4L07M0-2686-STR-ND - Tape & Reel (TR) 475-KWCELNM2.TK-S2S8-4L07M0-2686-SCT-ND - Cut Tape (CT) 475-KWCELNM2.TK-S2S8-4L07M0-2686-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW CELNM2.TK-S2S8-4L07M0-2686-S |
Description | LED OSLON WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Compact PL White 3.1V 1A 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2-SMD, No Lead Exposed Pad |
Part Status Not For New Designs | Supplier Device Package SMD |
Color | Size / Dimension 0.075" L x 0.059" W (1.90mm x 1.50mm) |
Flux @ 25°C, Current - Test 433lm (355lm ~ 510lm) | Height - Seated (Max) 0.030" (0.77mm) |
Current - Test 1A | Thermal Resistance of Package 4.6°C/W |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
Lumens/Watt @ Current - Test 140 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW CELNM3.TK-S4S9-4L07M0-2686-A00-S | ams-OSRAM USA INC. | 6 021 | 475-KWCELNM3.TK-S4S9-4L07M0-2686CT-ND | 4,78000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 zł | 5,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,18871 zł | 8 754,84 zł |
| Unit Price without VAT: | 5,49000 zł |
|---|---|
| Unit Price with VAT: | 6,75270 zł |









