MFR Recommended

KRBTQDLP61.3A-5B5C-CF-0-0-R18-Z | |
|---|---|
DigiKey Part Number | 475-KRBTQDLP61.3A-5B5C-CFTR-ND - Tape & Reel (TR) 475-KRBTQDLP61.3A-5B5C-CFCT-ND - Cut Tape (CT) 475-KRBTQDLP61.3A-5B5C-CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRBTQDLP61.3A-5B5C-CF-0-0-R18-Z |
Description | LED RGB 12SMD R/A |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 530nm Green, 464nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 2.9V Blue 12-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRBTQDLP61.3A-5B5C-CF-0-0-R18-Z Models |
Category | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Not For New Designs | Package / Case 12-SMD, No Lead |
Color | Supplier Device Package |
Configuration Independent | Size / Dimension 4.50mm L x 1.10mm W |
Millicandela Rating | Height (Max) 1.90mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V Red, 3.2V Green, 2.9V Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRTB AILMS1-5B5C-B1B12-0-R18 | ams-OSRAM USA INC. | 30 868 | 475-KRTBAILMS1-5B5C-B1B12-0-R18CT-ND | 1,04000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 zł | 3,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,30833 zł | 5 233,32 zł |
| Unit Price without VAT: | 3,55000 zł |
|---|---|
| Unit Price with VAT: | 4,36650 zł |


