Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GW QTLTS1.EM-H6H8-XX35-1-65-R33 | |
|---|---|
DigiKey Part Number | 475-GWQTLTS1.EM-H6H8-XX35-1-65-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW QTLTS1.EM-H6H8-XX35-1-65-R33 |
Description | GW QTLTS1.EM-H6H8-XX35-1-65-R33 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® E 2835 White 2.7V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 250mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 38lm (36lm ~ 41lm) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 65mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.7V | Thermal Resistance of Package 11°C/W |
Lumens/Watt @ Current - Test 217 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW QTLTS1.EM-H6H8-XX31-1-65-R33 | ams-OSRAM USA INC. | 0 | 475-GWQTLTS1.EM-H6H8-XX31-1-65-R33TR-ND | 0,15484 zł | Parametric Equivalent |
| GW QTLTS1.EM-H6H8-XX32-1-65-R33 | ams-OSRAM USA INC. | 0 | 475-GWQTLTS1.EM-H6H8-XX32-1-65-R33TR-ND | 0,13417 zł | Parametric Equivalent |
| GW QTLTS1.EM-H6H8-XX33-1-65-R33 | ams-OSRAM USA INC. | 0 | 475-GWQTLTS1.EM-H6H8-XX33-1-65-R33TR-ND | 0,13417 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | 0,15484 zł | 15 484,00 zł |
| Unit Price without VAT: | 0,15484 zł |
|---|---|
| Unit Price with VAT: | 0,19045 zł |

