
GW P9LT31.EM-PSPU-XX53-1-150-R18 | |
|---|---|
DigiKey Part Number | 475-GWP9LT31.EM-PSPU-XX53-1-150-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW P9LT31.EM-PSPU-XX53-1-150-R18 |
Description | LED DURIS S8 COOL WHT 5000K |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 8 White, Cool 5000K 31V 150mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 137 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 5000K | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 637lm (563lm ~ 710lm) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 31V | Thermal Resistance of Package 4.1°C/W |















