LED Lighting DURIS® E 2835 White, Warm 2700K 3.06V 150mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JTLPS2.CM-JLKM-XX58-1-150-R33

DigiKey Part Number
475-GWJTLPS2.CM-JLKM-XX58-1-150-R33TR-ND - Tape & Reel (TR)
475-GWJTLPS2.CM-JLKM-XX58-1-150-R33CT-ND - Cut Tape (CT)
475-GWJTLPS2.CM-JLKM-XX58-1-150-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JTLPS2.CM-JLKM-XX58-1-150-R33
Description
LED DURIS E2835 WHT 2700K 2835
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Warm 2700K 3.06V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
250mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1113 (2835 Metric)
Color
Supplier Device Package
2835
CCT (K)
2700K
Size / Dimension
0.128" L x 0.110" W (3.25mm x 2.80mm)
Flux @ 25°C, Current - Test
64lm (52lm ~ 76lm)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
150mA
Thermal Resistance of Package
16°C/W
Voltage - Forward (Vf) (Typ)
3.06V
Base Product Number
Lumens/Watt @ Current - Test
139 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 330
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 zł0,43 zł
100,29400 zł2,94 zł
1000,20250 zł20,25 zł
5000,15944 zł79,72 zł
1 0000,14507 zł145,07 zł
2 0000,13275 zł265,50 zł
5 0000,11919 zł595,95 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11067 zł1 106,70 zł
20 0000,10342 zł2 068,40 zł
30 0000,09970 zł2 991,00 zł
50 0000,09549 zł4 774,50 zł
70 0000,09299 zł6 509,30 zł
100 0000,09054 zł9 054,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,43000 zł
Unit Price with VAT:0,52890 zł