MFR Recommended

GR DASPA2.23-GRGT-24-FH-100-R18 | |
|---|---|
DigiKey Part Number | 475-GRDASPA2.23-GRGT-24-FH-100-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GR DASPA2.23-GRGT-24-FH-100-R18 |
Description | LED OSCONIQ P 2226 RED 618NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSCONIQ® P 2226 Red 618nm (Typ) 1009 (2622 Metric) |
Datasheet | Datasheet |
Category | Current - Max 250mA |
Mfr | Luminous Flux @ Current/Temperature 21lm (Typ) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1009 (2622 Metric) |
Wavelength 618nm (Typ) | Supplier Device Package SMD |
Current - Test 100mA | Size / Dimension 0.102" L x 0.087" W (2.60mm x 2.20mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Height - Seated (Max) 0.052" (1.31mm) |
Lumens/Watt @ Current - Test 100 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GR DASPA2.23-GPGU-24-FH-100-R18 | ams-OSRAM USA INC. | 3 616 | 475-GRDASPA2.23-GPGU-24-FH-100-R18CT-ND | 2,41000 zł | MFR Recommended |


