
AS6214-AWLT-L WLP LF T&R | |
|---|---|
DigiKey Part Number | 4991-AS6214-AWLT-LTR-ND - Tape & Reel (TR) 4991-AS6214-AWLT-LCT-ND - Cut Tape (CT) 4991-AS6214-AWLT-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS6214-AWLT-L WLP LF T&R |
Description | TEMP SENSOR WLCSP 6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 6-WLCSP (1.5x1.03) |
Datasheet | Datasheet |
EDA/CAD Models | AS6214-AWLT-L WLP LF T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Resolution | 16 b | |
Features | Standby Mode, Sleep Mode | |
Accuracy - Highest (Lowest) | ±0.4°C (±1°C) | |
Test Condition | 0°C ~ 65°C (65°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.5x1.03) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 zł | 2,05 zł |
| 5 | 1,79000 zł | 8,95 zł |
| 10 | 1,69100 zł | 16,91 zł |
| 25 | 1,57760 zł | 39,44 zł |
| 50 | 1,49960 zł | 74,98 zł |
| 100 | 1,42810 zł | 142,81 zł |
| 500 | 1,28562 zł | 642,81 zł |
| 1 000 | 1,23262 zł | 1 232,62 zł |
| 5 000 | 1,12612 zł | 5 630,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,07662 zł | 12 919,44 zł |
| 24 000 | 1,04110 zł | 24 986,40 zł |
| Unit Price without VAT: | 2,05000 zł |
|---|---|
| Unit Price with VAT: | 2,52150 zł |

