


BLF8G10LS-160,112 | |
|---|---|
DigiKey Part Number | BLF8G10LS-160,112-ND |
Manufacturer | |
Manufacturer Product Number | BLF8G10LS-160,112 |
Description | RF MOSFET LDMOS 30V SOT502B |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 1.1 A 920MHz ~ 960MHz 19.7dB 35W SOT502B |
Datasheet | Datasheet |
Category | Current - Test 1.1 A |
Manufacturer Ampleon USA Inc. | Power - Output 35W |
Packaging Tray | Voltage - Rated 65 V |
Part Status Obsolete | Mounting Type Chassis Mount |
Technology LDMOS | Package / Case SOT-502B |
Frequency 920MHz ~ 960MHz | Supplier Device Package SOT502B |
Gain 19.7dB | Base Product Number |
Voltage - Test 30 V |

