RF Mosfet 28 V 1.62 A 2.11GHz ~ 2.17GHz 18.5dB 55W SOT502A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 1.62 A 2.11GHz ~ 2.17GHz 18.5dB 55W SOT502A
Ampleon Company Video - The Leading Global Partner in RF Power

BLF7G22L-200,112

DigiKey Part Number
BLF7G22L-200,112-ND
Manufacturer
Manufacturer Product Number
BLF7G22L-200,112
Description
RF MOSFET LDMOS 28V SOT502A
Customer Reference
Detailed Description
RF Mosfet 28 V 1.62 A 2.11GHz ~ 2.17GHz 18.5dB 55W SOT502A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
1.62 A
Manufacturer
Ampleon USA Inc.
Power - Output
55W
Packaging
Tube
Voltage - Rated
65 V
Part Status
Obsolete
Mounting Type
Chassis Mount
Technology
LDMOS
Package / Case
SOT-502A
Frequency
2.11GHz ~ 2.17GHz
Supplier Device Package
SOT502A
Gain
18.5dB
Base Product Number
Voltage - Test
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types