
2001-6112-00 | |
|---|---|
DigiKey Part Number | 5984-2001-6112-00-ND |
Manufacturer | |
Manufacturer Product Number | 2001-6112-00 |
Description | TERMINATION, SMA-M, 18GHZ, 1W, N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Amphenol XMA | Mounting Type Free Hanging, Cap |
Packaging Bulk | Body Finish Gold |
Part Status Active | Contact Material Beryllium Copper |
Connector Style SMA | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Frequency - Max 18 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,80000 zł | 240,80 zł |
| 10 | 204,67600 zł | 2 046,76 zł |
| 25 | 191,86800 zł | 4 796,70 zł |
| 50 | 182,71860 zł | 9 135,93 zł |
| 100 | 174,00800 zł | 17 400,80 zł |
| Unit Price without VAT: | 240,80000 zł |
|---|---|
| Unit Price with VAT: | 296,18400 zł |

