
T 3425 551 | |
|---|---|
DigiKey Part Number | 889-2229-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3425 551 |
Description | CONN PLUG HSG FMALE 6POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Tuchel Industrial | Shell Material Plastic |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP40 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Cable Clamp, Coupling Nut, Strain Relief |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 6 | Note Contacts Sold Separately |
Shell Size - Insert M16-6 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.5mm | Operating Temperature -40°C ~ 100°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,48000 zł | 28,48 zł |
| 10 | 24,18400 zł | 241,84 zł |
| 25 | 22,66640 zł | 566,66 zł |
| 50 | 21,58500 zł | 1 079,25 zł |
| 100 | 20,55450 zł | 2 055,45 zł |
| 250 | 19,26780 zł | 4 816,95 zł |
| 500 | 18,34870 zł | 9 174,35 zł |
| 1 000 | 17,47380 zł | 17 473,80 zł |
| Unit Price without VAT: | 28,48000 zł |
|---|---|
| Unit Price with VAT: | 35,03040 zł |







