Cable Assembly Coaxial SMA to SMA 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGS200-SMSM-0.5M

DigiKey Part Number
1946-MGS200-SMSM-0.5M-ND
Manufacturer
Manufacturer Product Number
MGS200-SMSM-0.5M
Description
COAX CBL SMA TO SMA 19.6"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Amphenol Times Microwave Systems
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
19.69" (500.00mm)
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
30 GHz
1st Connector
SMA Plug
Color
Blue
1st Contact Gender
Male
Operating Temperature
-55°C ~ 150°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
1908,51000 zł908,51 zł
10772,34200 zł7 723,42 zł
25724,05160 zł18 101,29 zł
50713,67160 zł35 683,58 zł
Manufacturers Standard Package
Unit Price without VAT:908,51000 zł
Unit Price with VAT:1 117,46730 zł