Bridge Rectifier Single Phase Standard 50 V Through Hole KBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBL401G T0

DigiKey Part Number
KBL401GT0-ND
Manufacturer
Manufacturer Product Number
KBL401G T0
Description
BRIDGE RECT 1PHASE 50V 4A KBL
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole KBL
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Manufacturer
Taiwan Semiconductor Corporation
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Packaging
Tray
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, KBL
Technology
Standard
Supplier Device Package
KBL
Voltage - Peak Reverse (Max)
50 V
Base Product Number
Current - Average Rectified (Io)
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.