
LMR-600-UF-1METER | |
|---|---|
DigiKey Part Number | 4613-LMR-600-UF-1METER-ND |
Manufacturer | |
Manufacturer Product Number | LMR-600-UF-1METER |
Description | CABLE COAXIAL LMR-600 3.3' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-600 3.3' (1.00m) 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Manufacturer Amphenol Times Microwave Systems | Impedance 50 Ohms |
Series | Length 3.3' (1.00m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Cellular (Foam) Polyethylene (Cellular FPE) |
Cable Group LMR-600 | Dielectric Diameter 0.455" (11.56mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Thermoplastic Elastomer (TPE) | VoP, Velocity of Propagation 85.0 |
Jacket (Insulation) Diameter 0.590" (14.99mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,52000 zł | 70,52 zł |
| 10 | 62,30000 zł | 623,00 zł |
| 25 | 55,94480 zł | 1 398,62 zł |
| 100 | 55,22650 zł | 5 522,65 zł |
| 500 | 51,67162 zł | 25 835,81 zł |
| 1 000 | 45,78270 zł | 45 782,70 zł |
| 2 500 | 44,16684 zł | 110 417,10 zł |
| Unit Price without VAT: | 70,52000 zł |
|---|---|
| Unit Price with VAT: | 86,73960 zł |

