Cable Assembly Coaxial 2.92mm to 2.92mm 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IBS086-KMKM-8.0IN

DigiKey Part Number
1946-IBS086-KMKM-8.0IN-ND
Manufacturer
Manufacturer Product Number
IBS086-KMKM-8.0IN
Description
COAX CBL 2.92MM TO 2.92MM 8"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
2.92mm Plug
Manufacturer
Amphenol Times Microwave Systems
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
8.000" (203.20mm)
Part Status
Active
Overall Impedance
50 Ohms
Style
2.92mm to 2.92mm
Frequency - Max
50 GHz
1st Connector
2.92mm Plug
Color
Blue
1st Contact Gender
Male
Operating Temperature
-65°C ~ 125°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
11 007,26000 zł1 007,26 zł
10856,32300 zł8 563,23 zł
25802,78800 zł20 069,70 zł
Manufacturers Standard Package
Unit Price without VAT:1 007,26000 zł
Unit Price with VAT:1 238,92980 zł